
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
PCB SIGNAL RELAY G5V-1, 1 A, 1 changer
- Wide load current range: 1 mA to 1 A
- Low power consumption: 150 mW
- Sealed housing RT III
- Low profile, only (L x W x H) 12.5 x 7.5 x 10 mm
- International pin-out with with 2.54 mm grid
- RoHS/WEEE compliant
Technical specifications
- RTIII housing, sealed
- Product type
PCB relay
- Type
G5V-1 12DC
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
960 Ω
- Contact type
1 change-over
- Contact material
Ag + Au
- Switching voltage (max.)
60 V DC
125 V AC
- Switching current (max.)
1 A
- Max. switching capacity
30 W
62.5 VA
- Connection
Solder pins
- Response time
5 ms
- Fall time
5 ms
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
12.5 mm
- Width
7.5 mm
- Height
10 mm
- Dim
(L x W x H) 12.5 x 7.5 x 10 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G5V112DC
- Engineering Series No
G5V112DC
- Power consumption
approx. 150 mW
- Nominal voltage (details)
12 V DC
- Switching capacity
max. 62.5 VA/30 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 503879 Aratas G5V-1 12DC PCB relay 12 V DC 1 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503879 Aratas G5V-1 12DC PCB relay 12 V DC 1 A 1 change-over 1 pc(s)
Description
Ultraminiature signal relay with UL and CSA approvals. Ideal for telecoms and security equipment and measurement and control systems.




