Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
G5V-1 5DC
5 V DC
monostable, 1 coil
167 Ω
1 change-over
Ag + Au
60 V DC
125 V AC
1 A
30 W
62.5 VA
Solder pins
5 ms
5 ms
-40 °C
+70 °C
12.5 mm
7.5 mm
10 mm
(L x W x H) 12.5 x 7.5 x 10 mm
1 pc(s)
G5V15DC
G5V15DC
approx. 150 mW
5 V DC
max. 62.5 VA/30 W
yes
Datasheet 503877 Aratas G5V-1 5DC PCB relay 5 V DC 1 A 1 change-over 1 pc(s)
User & Safety Instructions 503877 Aratas G5V-1 5DC PCB relay 5 V DC 1 A 1 change-over 1 pc(s)