
Number
Minimum order quantity: 40
Multiple: 1
Total (€ 3.29 / piece)
€ 131.60
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G5V-1-T90-DC12
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Contact type
1 change-over
- Switching voltage (max.)
60 V DC
- Switching current (max.)
1 A
- Connection
Print
- Content
1 pc(s)
- Engineering Part No
G5V1T9012DC
- Engineering Series No
G5V1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2593781 Aratas G5V-1-T90-DC12 Power relay 12 V DC 1 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593781 Aratas G5V-1-T90-DC12 Power relay 12 V DC 1 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, 1 Form C, SPDT, 24VDC (Coil), 1A (Contact), 60VDC (Contact), DC Input, Random, AC/DC Output
This text is machine translated.
This text is machine translated.





















