
Number
Minimum order quantity: 40
Multiple: 1
Total (€ 4.29 / piece)
€ 171.60
incl. VAT
14-day return policy included
Highlights & Details
Omron G5V-2-H-DC24 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Tube
- Product type
Power relay
- Type
G5V-2-H-DC24
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
360 mW
- Contact type
2 change-overs
- Switching voltage (max.)
30 V DC
- Switching current (max.)
2 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G5V2H24DC
- Engineering Series No
G5V2
Documents & Downloads
Datasheet
Datasheet 2592745 Aratas G5V-2-H-DC24 Power relay 24 V DC 2 A 2 change-overs 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2592745 Aratas G5V-2-H-DC24 Power relay 24 V DC 2 A 2 change-overs 1 pc(s) Tube
Description
Power/Signal Relay, DPDT, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.






















