
Number
Total (€ 4.79 / piece)
€ 4.79
incl. VAT
14-day return policy included
Highlights & Details
Omron G5V-2-H1-DC5 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G5V-2-H1-DC5
- Coil nominal voltage
5 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
150 mW
- Contact type
2 change-overs
- Switching voltage (max.)
125 V DC
- Switching current (max.)
1 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G5V2H15DC
- Engineering Series No
G5V2
Documents & Downloads
Datasheet
Datasheet 2592755 Aratas G5V-2-H1-DC5 Power relay 5 V DC 1 A 2 change-overs 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2592755 Aratas G5V-2-H1-DC5 Power relay 5 V DC 1 A 2 change-overs 1 pc(s) Bag
Description
Power/Signal Relay, DPDT, Momentary, 0.03A (Coil), 5VDC (Coil), 150mW (Coil), 1A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.






















