
Number
Minimum order quantity: 15
Multiple: 1
Total (€ 7.99 / piece)
€ 119.85
incl. VAT
14-day return policy included
Highlights & Details
Omron G6B-1174P-US-DC12 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G6B-1174P-US-DC12
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
200 mW
- Contact type
1 maker
- Switching voltage (max.)
125 V DC
- Switching current (max.)
8 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6B1174PUS12DC
- Engineering Series No
G6B
Documents & Downloads
Datasheet
Datasheet 2593795 Aratas G6B-1174P-US-DC12 Power relay 12 V DC 8 A 1 maker 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593795 Aratas G6B-1174P-US-DC12 Power relay 12 V DC 8 A 1 maker 1 pc(s) Bag
Description
Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















