
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Omron G6B-1174P-US-DC24 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G6B-1174P-US-DC24
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
200 mW
- Contact type
1 maker
- Switching voltage (max.)
30 V DC
- Switching current (max.)
8 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6B1174PUS24DC
- Engineering Series No
G6B
Documents & Downloads
Datasheet
Datasheet 2593796 Aratas G6B-1174P-US-DC24 Power relay 24 V DC 8 A 1 maker 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593796 Aratas G6B-1174P-US-DC24 Power relay 24 V DC 8 A 1 maker 1 pc(s) Bag
Description
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















