
Number
Minimum order quantity: 20
Multiple: 1
Total (€ 12.99 / piece)
€ 259.80
incl. VAT
14-day return policy included
Highlights & Details
Omron G6B-2114P-US-DC5 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G6B-2114P-US-DC5
- Coil nominal voltage
5 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
300 mW
- Contact type
1 maker
1 breaker
- Switching voltage (max.)
30 V DC
- Switching current (max.)
5 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6B2114PUS5DC
- Engineering Series No
G6B-Z
Documents & Downloads
Datasheet
Datasheet 2593808 Aratas G6B-2114P-US-DC5 Power relay 5 V DC 5 A 1 maker, 1 breaker 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593808 Aratas G6B-2114P-US-DC5 Power relay 5 V DC 5 A 1 maker, 1 breaker 1 pc(s) Bag
Description
Power/Signal Relay, SPST, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















