
Number
Technical specifications
- Creep resistance: PTI (CTI) > voltage:100
- Sealed (RT III)
- Product type
PCB relay
- Type
G6B-2214P-US 24 VDC
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1920 Ω
- Contact type
2 makers
- Contact material
AgNi
- Switching voltage (max.)
125 V DC
380 V AC
- Switching current (max.)
5 A
- Max. switching capacity
150 W
1250 VA
- Creepage distance (coil/clips)
3.2 mm
- Connection
Solder pins
- Electrical lifespan
100000 cycles
- Durability
50 x 106 cycles
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
20 mm
- Width
11 mm
- Height
11 mm
- Dim
(L x W x H) 20 x 11 x 11 mm
- Content
1 pc(s)
- Engineering Part No
G6B2214PUSDC24
- Insulation resistance
500 V/DC 1000 MΩ
- Nominal voltage (details)
24 V DC
- Switching capacity
250 V/AC/30 V/DC/5, 1250 VA/150 W
- Switching voltage
380 V/AC/125 V DC
- Switching current
5 A
- Dielectric strength
(Coil/contact) 3000 V/AC/(open contact) 1000 V AC
- Type
G6B-2214P-US 24 VDC
- Ambient temperature
-25 - +70 °C
Documents & Downloads
Datasheet
Datasheet 503831 Aratas G6B-2214P-US 24 VDC PCB relay 24 V DC 5 A 2 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503831 Aratas G6B-2214P-US 24 VDC PCB relay 24 V DC 5 A 2 makers 1 pc(s)




