
Number
Minimum order quantity: 8
Multiple: 1
Total (€ 15.99 / piece)
€ 127.92
incl. VAT
14-day return policy included
Highlights & Details
Omron G6BK-1114P-US-DC24 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G6BK-1114P-US-DC24
- Coil nominal voltage
24 V DC
- Control mode
bi-stable, 2 coil
- Coil voltage rating
280 mW
- Contact type
1 maker
- Switching voltage (max.)
30 V DC
- Switching current (max.)
5 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6BK1114PUS24DC
- Engineering Series No
G6B
Documents & Downloads
Datasheet
Datasheet 2593819 Aratas G6BK-1114P-US-DC24 Power relay 24 V DC 5 A 1 maker 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593819 Aratas G6BK-1114P-US-DC24 Power relay 24 V DC 5 A 1 maker 1 pc(s) Bag
Description
Power/Signal Relay, SPST, Latched, 0.012A (Coil), 24VDC (Coil), 280mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















