
Number
Minimum order quantity: 1000
Multiple: 1
Total (€ 13.22 / piece)
€ 13,220.00
incl. VAT
14-day return policy included
Highlights & Details
Omron G6CK-2114P-US-DC5 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G6CK-2114P-US-DC5
- Coil nominal voltage
5 V DC
- Control mode
bi-stable, 2 coil
- Coil voltage rating
280 mW
- Contact type
1 maker
1 breaker
- Switching voltage (max.)
30 V DC
- Switching current (max.)
8 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6CK2114PUS5DC
- Engineering Series No
G6C
Documents & Downloads
Datasheet
Datasheet 2593850 Aratas G6CK-2114P-US-DC5 Power relay 5 V DC 8 A 1 maker, 1 breaker 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593850 Aratas G6CK-2114P-US-DC5 Power relay 5 V DC 8 A 1 maker, 1 breaker 1 pc(s) Bag
Description
Power/Signal Relay, SPST, Latched, 0.056A (Coil), 5VDC (Coil), 280mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















