
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Omron G6E-134P-ST-US-DC12 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
PCB relay
- Type
G6E-134P-ST-US-DC12
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
200 mW
- Contact type
1 change-over
- Switching voltage (max.)
220 V DC
- Switching current (max.)
3 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6E134PSTUS12DC
- Engineering Series No
G6E
Documents & Downloads
Datasheet
Datasheet 2590672 Aratas G6E-134P-ST-US-DC12 PCB relay 12 V DC 3 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2590672 Aratas G6E-134P-ST-US-DC12 PCB relay 12 V DC 3 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.






















