
Sales and shipping:
Conrad ElectronicTerms & Conditions
Highlights & Details
Omron G6K-2F-Y-TR-DC3 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
SMD relay
- Type
G6K-2F-Y-TR-DC3
- Coil nominal voltage
3 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
100 mW
- Contact type
2 change-overs
- Switching voltage (max.)
30 V DC
- Switching current (max.)
1 A
- Connection
SMD
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6K2FYTR3DC
- Engineering Series No
G6K2Z
Documents & Downloads
Datasheet
Datasheet 3181897 Aratas G6K-2F-Y-TR-DC3 SMD relay 3 V DC 1 A 2 change-overs 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3181897 Aratas G6K-2F-Y-TR-DC3 SMD relay 3 V DC 1 A 2 change-overs 1 pc(s) Tape on Full reel
Description
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 4.5VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight

