
Number
Minimum order quantity: 30
Multiple: 1
Total (€ 4.29 / piece)
€ 128.70
incl. VAT
14-day return policy included
Highlights & Details
Omron G6K-2G-DC12 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
SMD relay
- Type
G6K-2G-DC12
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
100 mW
- Contact type
2 change-overs
- Switching voltage (max.)
30 V DC
- Switching current (max.)
1 A
- Connection
SMD
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6K2G12DC
- Engineering Series No
G6K2
Documents & Downloads
Datasheet
Datasheet 2590348 Aratas G6K-2G-DC12 SMD relay 12 V DC 1 A 2 change-overs 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2590348 Aratas G6K-2G-DC12 SMD relay 12 V DC 1 A 2 change-overs 1 pc(s) Bag
Description
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
This text is machine translated.
This text is machine translated.





















