
Number
Minimum order quantity: 300
Multiple: 1
Total (€ 23.99 / piece)
€ 7,197.00
incl. VAT
14-day return policy included
Highlights & Details
Omron G6K-2P-RF-DC24 RF Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
PCB relay
- Type
G6K-2P-RF-DC24
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
100 mW
- Contact type
2 change-overs
- Switching voltage (max.)
30 V DC
- Switching current (max.)
1 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6K2PRF24DC
- Engineering Series No
G6KRF
Documents & Downloads
Datasheet
Datasheet 2589954 Aratas G6K-2P-RF-DC24 PCB relay 24 V DC 1 A 2 change-overs 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2589954 Aratas G6K-2P-RF-DC24 PCB relay 24 V DC 1 A 2 change-overs 1 pc(s) Bag
Description
RF Relay, 2 Form C, DPDT, Momentary, 0.005A (Coil), 36VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















