
Sales and shipping:
Conrad ElectronicTerms & Conditions
Highlights & Details
Omron G6KU-2F-RF-S-TR03-DC12 RF Relay
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
SMD relay
- Type
G6KU-2F-RF-S-TR03-DC12
- Coil nominal voltage
12 V DC
- Control mode
bi-stable, 1 coil
- Coil voltage rating
100 mW
- Contact type
2 change-overs
- Switching voltage (max.)
30 V DC
- Switching current (max.)
1 A
- Connection
SMD
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6KU2FRFSTR0312DC
- Engineering Series No
G6KRF
Documents & Downloads
Datasheet
Datasheet 3174694 Aratas G6KU-2F-RF-S-TR03-DC12 SMD relay 12 V DC 1 A 2 change-overs 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3174694 Aratas G6KU-2F-RF-S-TR03-DC12 SMD relay 12 V DC 1 A 2 change-overs 1 pc(s) Tape on Full reel
Description
RF Relay, 2 Form C, DPDT, Latched, 0.009A (Coil), 18VDC (Coil), 100mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 1W (RF Input), DC Input, Random, AC/DC Output, Surface Mount-Straight

