
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Omron G6RN-1-DC12 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G6RN-1-DC12
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
220 mW
- Contact type
1 change-over
- Switching voltage (max.)
30 V DC
- Switching current (max.)
8 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6RN112DC
- Engineering Series No
G6RN
Documents & Downloads
Datasheet
Datasheet 2593928 Aratas G6RN-1-DC12 Power relay 12 V DC 8 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593928 Aratas G6RN-1-DC12 Power relay 12 V DC 8 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















