
Number
Minimum order quantity: 25
Multiple: 1
Total (€ 6.49 / piece)
€ 162.25
incl. VAT
14-day return policy included
Highlights & Details
Omron G6S-2-Y-DC4.5 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
PCB relay
- Type
G6S-2-Y-DC4.5
- Coil nominal voltage
4.5 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
200 mW
- Contact type
1 change-over
- Switching voltage (max.)
30 V DC
- Switching current (max.)
2 A
- Connection
Print
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6S2Y45DC
- Engineering Series No
G6SZ
Documents & Downloads
Datasheet
Datasheet 2591472 Aratas G6S-2-Y-DC4.5 PCB relay 4.5 V DC 2 A 1 change-over 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591472 Aratas G6S-2-Y-DC4.5 PCB relay 4.5 V DC 2 A 1 change-over 1 pc(s) Bag
Description
Power/Signal Relay, DPDT, Momentary, 0.045A (Coil), 4.5VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
This text is machine translated.
This text is machine translated.





















