
Sales and shipping:
Conrad ElectronicTerms & Conditions
Highlights & Details
Omron G6SU-2F-TR-DC12 Power/Signal Relay
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
SMD relay
- Type
G6SU-2F-TR-DC12
- Coil nominal voltage
12 V DC
- Control mode
bi-stable, 1 coil
- Coil voltage rating
100 mW
- Contact type
1 change-over
- Switching voltage (max.)
30 V DC
- Switching current (max.)
2 A
- Connection
SMD
- Content
1 pc(s)
- RoHS-compliant
Yes
- Engineering Part No
G6SU2FTR12DC
- Engineering Series No
G6SZ
Documents & Downloads
Datasheet
Datasheet 3174879 Aratas G6SU-2F-TR-DC12 SMD relay 12 V DC 2 A 1 change-over 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3174879 Aratas G6SU-2F-TR-DC12 SMD relay 12 V DC 2 A 1 change-over 1 pc(s) Tape on Full reel
Description
Power/Signal Relay, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight

