
Number
Minimum order quantity: 5
Multiple: 1
Total (€ 21.99 / piece)
€ 109.95
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G7L-1A-TUB-12DC
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Contact type
1 maker
- Switching voltage (max.)
250 V AC
- Switching current (max.)
30 A
- Content
1 pc(s)
- Engineering Part No
G7L1ATUB12DC
- Engineering Series No
G7L-I
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2593972 Aratas G7L-1A-TUB-12DC Power relay 12 V DC 30 A 1 maker 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593972 Aratas G7L-1A-TUB-12DC Power relay 12 V DC 30 A 1 maker 1 pc(s) Bag





















