
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G7L-1A-TUB-AC200/240
- Coil nominal voltage
240 V AC
- Control mode
monostable, 1 coil
- Contact type
1 maker
- Switching voltage (max.)
250 V AC
- Switching current (max.)
30 A
- Content
1 pc(s)
- Engineering Part No
G7L1ATUB200240AC
- Engineering Series No
G7L-I
Documents & Downloads
Datasheet
Datasheet 2593976 Aratas G7L-1A-TUB-AC200/240 Power relay 240 V AC 30 A 1 maker 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2593976 Aratas G7L-1A-TUB-AC200/240 Power relay 240 V AC 30 A 1 maker 1 pc(s) Bag
Description
Power/Signal Relay
This text is machine translated.
This text is machine translated.





















