
Number
Minimum order quantity: 2
Total (€ 17.99 / piece)
€ 35.98
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
G7L-2A-TUB 200/240AC
- Coil nominal voltage
240 V AC
- Control mode
monostable, 1 coil
- Contact type
2 makers
- Switching voltage (max.)
250 V AC
- Switching current (max.)
25 A
- Content
1 pc(s)
- Engineering Part No
G7L2ATUB200240AC
- Engineering Series No
G7L-I
Documents & Downloads
Datasheet
Datasheet 2594036 Aratas G7L-2A-TUB 200/240AC Power relay 240 V AC 25 A 2 makers 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2594036 Aratas G7L-2A-TUB 200/240AC Power relay 240 V AC 25 A 2 makers 1 pc(s) Bag





















