
Aratas ISpule: 33,3mA SPST-NO Relais: elektromagnetisch USpule: 24VDC Power relay 24 V DC 1 maker 1 pc(s) Bag
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
75
-
€ 3.61
225
7% = € 0.27
€ 3.34
375
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 75
Total (€ 3.61 / piece)
€ 270.75
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Bag
- Product type
Power relay
- Type
ISpule: 33,3mA SPST-NO Relais: elektromagnetisch USpule: 24VDC
- Coil nominal voltage
24 V DC
- Contact type
1 maker
- Switching voltage (max.)
250 V AC
125 V DC
- Connection
Print
- Content
1 pc(s)
- Engineering Part No
G4W1112PUSTV824DC
- Engineering Series No
G4W
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2591296 Aratas ISpule: 33,3mA SPST-NO Relais: elektromagnetisch USpule: 24VDC Power relay 24 V DC 1 maker 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2591296 Aratas ISpule: 33,3mA SPST-NO Relais: elektromagnetisch USpule: 24VDC Power relay 24 V DC 1 maker 1 pc(s) Bag

