There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Optical sensor
392314
1 pc(s)
4.5 V DC
26.4 V DC
4.5 - 26.4 V DC
IP50
-25 °C
55 °C
13.4 mm
26 mm
22.2 mm
(L x W x H) 13.4 x 26 x 22.2 mm
940 nm
Plastic
Light-ON
Dark-ON
NPN
IRED
Special design
0.17 ms
3000 Hz
yes
Datasheet 3819224 Aratas Optical sensor 392314 392314 Light-ON, Dark-ON 1 pc(s)
User & Safety Instructions 3819224 Aratas Optical sensor 392314 392314 Light-ON, Dark-ON 1 pc(s)