
Aratas P7LF-06 Relay socket Compatible with series: Omron G7L series (L x W x H) 55.5 x 56.5 x 35.2 mm 1 pc(s)
Number
Technical specifications
- Product type
Relay socket
- Content
1 pc(s)
- Connection
Screw terminal
- Mounting type
DIN rail
- Compatible with
Omron
- Compatible with series
Omron G7L series
- Width
56.5 mm
- Height
35.2 mm
- Length
55.5 mm
- Dim
(L x W x H) 55.5 x 56.5 x 35.2 mm
- Type
P7LF-06
- Engineering Part No
P7LF06
- Engineering Series No
P7LF06
- Type
Relay socket for high performing-Relais G7L
- Nominal voltage (details)
-
- Switching capacity
-
- Type
P7LF-06
Documents & Downloads
Datasheet
Datasheet 503857 Aratas P7LF-06 Relay socket Compatible with series: Omron G7L series (L x W x H) 55.5 x 56.5 x 35.2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503857 Aratas P7LF-06 Relay socket Compatible with series: Omron G7L series (L x W x H) 55.5 x 56.5 x 35.2 mm 1 pc(s)
