
Highlights & Details
Charger with 4 NiMH AA batteries 2700 mAh
- Includes 4 NiMH AA 2700 mAh batteries
- Four independent charging channels
- LED battery level indicator
Technical specifications
- Matching rechargeable battery
NiCd
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
230 V / AC
- Max. charging current per slot
120 mA
- Charging time for AAs
1020 Min.
- Rechargeables included
incl. rechargeable batteries
- Length
110 mm
- Width
65 mm
- Height
29 mm
- Weight
156 g
- Dim
(L x W x H) 110 x 65 x 29 mm
Documents & Downloads
Datasheet
Datasheet 200287 Arcas ARC-2009 Charger for cylindrical cells NiCd, NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 200287 Arcas ARC-2009 Charger for cylindrical cells NiCd, NiMH AAA , AA
Conformity certificate
Conformity certificate 200287 Arcas ARC-2009 Charger for cylindrical cells NiCd, NiMH AAA , AA
Security datasheet
Security datasheet 200287 Arcas ARC-2009 Charger for cylindrical cells NiCd, NiMH AAA , AA
Description
This text is machine translated.
Scope of delivery
- Charger
- 4 AA rechargeable batteries
- User manual.

