
Arcolectric (Bulgin Ltd.) C1722ROAAA C1722ROAAA Toggle switch 250 V AC 16 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc
Number
Highlights & Details
250 V AC/16 A protection switches
- ()
Our service for you
Technical specifications
- Lever length: 13.8 mm
- Product type
Toggle switch
- Switch/button features
Plastic lever
- Casing/button colour
Black
- Functions
momentary/0/momentary
- Lighting type
None
- Switch position
1 x (On)/Off/(On)
- Material
Plastic
- Connection
Type C CEE 7/16 plug 6.3 mm
- Number of pins
1
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Length
13.8 mm
- Recess diameter
12.7 mm
- Front panel thickness
6.5 mm
- RoHS-compliant
Yes
- Type
C1722ROAAA
- Switching capacity
16 (4) A/250 V/AC T85
- Switching current
16 A
- Type
C1722ROAAA
- Pins
1
- Connection
Plug connections 6.3 x 0.8 mm
Documents & Downloads
Datasheet
Datasheet 701265 Arcolectric (Bulgin Ltd.) C1722ROAAA C1722ROAAA Toggle switch 250 V AC 16 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc
User & Safety Instructions
User & Safety Instructions 701265 Arcolectric (Bulgin Ltd.) C1722ROAAA C1722ROAAA Toggle switch 250 V AC 16 A 1 x (On)/Off/(On) momentary/0/momentary 1 pc




