
Number
Highlights & Details
"Snap-In" rocker switch 250 V/AC 16 A
Our service for you
Technical specifications
- Voltage light bulbs: 230 V
- Product type
Flip switch
- Casing/button colour
Black
Red
- Front panel cut-out
30 x 22 mm
- Functions
latch
- Lighting type
Area illumination
- Colour
Red
- Bulb type
Glow lamp
- Switch position
2 x Off/On
- Print motif
0/I
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage
230 V AC
- Switching current (max.)
16 A
- Front panel thickness
3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
C6053ALNAF
- Type
2-pole On/Off
- Switching capacity
16 (4) A/250 V/T125
- Switching current
16 A
- Type
C6053ALNAF
- Connection
Plug connection 6.3 x 0.8 mm
Documents & Downloads
Datasheet
Datasheet 701540 Arcolectric (Bulgin Ltd.) Flip switch C6053ALNAF 230 V AC 16 A 2 x Off/On latch 1 pc(s)
Datasheet 701540 Arcolectric (Bulgin Ltd.) Flip switch C6053ALNAF 230 V AC 16 A 2 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701540 Arcolectric (Bulgin Ltd.) Flip switch C6053ALNAF 230 V AC 16 A 2 x Off/On latch 1 pc(s)
Certificate
Certificate 701540 Arcolectric (Bulgin Ltd.) Flip switch C6053ALNAF 230 V AC 16 A 2 x Off/On latch 1 pc(s)





