
Number
Highlights & Details
250 V/AC 16 A IP66 vandal-protected switches
Our service for you
Technical specifications
- Contact opening: 3 mm.
- Outside diameter 21.5 mm
- Product type
Tamper-proof switch
- Switch/button features
Protruding
- Casing/button colour
Stainless steel
- Functions
latch
- Lighting type
None
- Switch position
2 x Off/On
- Contact type
2 makers
2 breakers
- Material
Metal
- Connection
Type C CEE 7/16 plug 4.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Max. temperature
+85 °C
- Durability
10000 cycles
- Recess diameter
19 mm
IP66
- Content
1 pc(s)
- RoHS-compliant
Yes
- Front panel cut-out
19.2 mm
- Board thickness (max.)
3 mm
- Type
H8350RP
- Switching capacity
16 (4) A/250 V AC
- Switching voltage
250 V AC
- Switching current
16 A
- Type
H8350RP
- Connection
Spade plug 4.8 mm
- Temperature range
85 °C
- Casing
(Knopf) stainless steel
Documents & Downloads
Datasheet
Datasheet 700652 Arcolectric (Bulgin Ltd.) H8350RP Tamper-proof switch 250 V AC 16 A 2 x Off/On latch IP66 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700652 Arcolectric (Bulgin Ltd.) H8350RP Tamper-proof switch 250 V AC 16 A 2 x Off/On latch IP66 1 pc(s)
Conformity certificate
Conformity certificate 700652 Arcolectric (Bulgin Ltd.) H8350RP Tamper-proof switch 250 V AC 16 A 2 x Off/On latch IP66 1 pc(s)





