
Highlights & Details
Rocker switch C8600 VBA
Our service for you
Technical specifications
- Product type
Flip switch
- Functions
latch
- Lighting type
None
- Switch position
1 x On/Off/On
- Print motif
I/0/II
- Connection
Type C CEE 7/16 plug 4.8 mm
- Number of pins
2
- Switching voltage
250 V
- Switching current (max.)
10 A
- Length
21 mm
- Width
24 mm
- Content
1 pc(s)
- Dim
(L x W) 21 mm x 24 mm
- RoHS-compliant
Yes
- Type
H8620VBAAC
Documents & Downloads
Datasheet
Datasheet 1305616 Arcolectric (Bulgin Ltd.) H8620VBAAC Flip switch H8620VBAAC 250 V 10 A 1 x On/Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1305616 Arcolectric (Bulgin Ltd.) H8620VBAAC Flip switch H8620VBAAC 250 V 10 A 1 x On/Off/On latch 1 pc(s)
Description
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation







