1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Water cooling kit
Intel® 1700
#####Intel® 1851
AMD AM4
#####AMD AM5
2 kg
Black
(W x H x D) 120 x 66 x 398 mm
3000 U/min
600 U/min
Aluminium
131 m³/h
120 x 120 mm
120 mm
66 mm
398 mm
Liquid cooling
yes
2800 RPM
800 RPM
350 mA
12 V
0.33 A
12 cm
39.8 cm
3.8 cm
45 cm
0 - 40 °C
yes
120 x 120 x 25 mm
1 Stück(e)
yes
6.9 mmwc
6 mm
5 V
9.1 cm
2500 RPM
400 RPM
2.45 kg
1.24 cm
77 cfm
User & Safety Instructions 3410943 Arctic ACFRE00184A Water cooling kit