Thanks to the proven gas-lift technology, the monitor can be moved freely in all directions even after mounting. The tightening, pushing away but also the complete realignment of the height, depth and inclination is thus a child's play. The X1-3D makes an ergonomic miracle from the simplest screens and if you spend a lot of time in front of the screen, you will quickly appreciate this advantage: The optimal setting of your screen automatically favors an ergonomic sitting position. It does not matter whether you are sitting or standing, the monitor arm allows you to adjust optimally to your environment. Whether you're using your desktop as a workstation, a battle station, or a mix of both.By keeping your Neutral Reach Zone free, the X1-3D gives you more space around the monitors and allows you to create new workplace setup and optimization. With the X1-3D, the cable mess around the monitors is a thing of the past. The cables can be easily carried in the arm and fixed. They thus disappear from the visible area and support an ordered overall picture. Thanks to the table clamp, the monitor arm can be placed freely and uncomplicatedly at the edge of the table. The gas lift arm is completely pre-assembled and is simply placed on the clamp. The installation or a later repositioning is very easy and can be done quickly. The monitor arm carries ultrawide monitors with a diagonal screen size of = 49", as well as 16:9 monitors with a diagonal size of = 43". The prerequisite is that the monitor has a VESA 75 or VESA 100 bracket and does not exceed a total weight of 15 kg.
This text is machine translated.