There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Compatible with any Pi/Jetson/Arduino camera with a C-mount lens
Wide focal length range from 3.2mm to 50mm
Adjustable aperture options
Selective lens bundle with ultra-wide angle options
Optional zoom control
Technical specifications
Optical format: 1/2.3″
Focal distance: 16 mm
Max. Aperture: F1.2
Field of view (FOV): 24°(H) on Raspberry Pi High Quality Camera, 13°(H) on Raspberry Pi V1/V2 camera
Focus Type: Manual
CS mount
Rear focal length 7.53 mm
Mod 0.2 m
Dimensions: Ø30 × 29 mm
Weight 45 g
Product type
Lens
Manufacturer part #
MBS-Z-143-02
Variants(All information is without VAT, plus shipping costs)
Product type
Arducam Camera unit MBS-SES-184-01
3205021
Camera unit
Arducam Camera unit MBS-SES-184-02
3205022
Camera unit
Arducam Camera unit MBS-SES-185-01
3205023
Camera unit
Arducam Camera unit MBS-SES-185-02
3205024
Camera unit
Arducam Camera unit MBS-SES-185-03
3205025
Camera unit
Arducam Camera unit MBS-SES-185-04
3205026
Camera unit
Arducam Camera unit MBS-SES-185-05
3205027
Camera unit
Arducam Camera unit MBS-SES-185-06
3205028
Camera unit
Arducam Camera unit MBS-SES-185-09
3205029
Camera unit
Arducam Camera unit MBS-SES-185-10
3205030
Camera unit
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3205060 Arducam Lens MBS-Z-143-02
Description
ArduCam lenses have various types of connectors. They were built for RPi cameras and any embedded systems. Each offers a wide range of focal lengths and FOVs. They are compatible with all Pi/Jetson/Arduino cameras featuring an M12/C mount lens.
This text is machine translated.
Scope of delivery
1x ArduCam lens
Description
ArduCam lenses have various types of connectors. They were built for RPi cameras and any embedded systems. Each offers a wide range of focal lengths and FOVs. They are compatible with all Pi/Jetson/Arduino cameras featuring an M12/C mount lens.