There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Your Arduino can now measure orientation, acceleration & magnetic field!
Let your Arduino measure the movement: Orientation, acceleration and magnetic field!
Technical specifications
Product type
Shield
Suitable for
Arduino Uno
Compatible with
Arduino UNO
Series
Core
Weight
0.045
UKCA
not relevant
Description
The Arduino 9 Axs Motion Shield is based on the Bosch Sensortec GmbH BNO055 absolute orientation sensor, which integrates a triaxial 14-bit acceleration sensor, a 16-bit triaxial gyroscope with a range of ±2000 degrees per second, and a triaxial geomagnetic sensor with a 32-bit microcontroller with the BSX3.0 FusionLib software.The sensor has three-dimensional acceleration, Yaw rate and magnetic field strength data in each of 3 vertical axes.
This text is machine translated.
Scope of delivery
Arduino 9 Axs Motion Shield
Description
The Arduino 9 Axs Motion Shield is based on the Bosch Sensortec GmbH BNO055 absolute orientation sensor, which integrates a triaxial 14-bit acceleration sensor, a 16-bit triaxial gyroscope with a range of ±2000 degrees per second, and a triaxial geomagnetic sensor with a 32-bit microcontroller with the BSX3.0 FusionLib software.The sensor has three-dimensional acceleration, Yaw rate and magnetic field strength data in each of 3 vertical axes.