There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inputs: 16 x programmable (0-24 V digital or 0-10 V analog)
Analogue inputs resolution 10 bit
IP protection IP20
Supply voltage 12 24 V/DC
Operating temperature: -20°C to +50 °C
Product type
Expansion module
Description
Upgrade your Arduino Opta's real-time control, monitoring and predictive maintenance with the Arduino Pro Opta Digital Expansions. Switch on your Opta Digital Expansion and multiply the possibilities of your system with 16 programmable inputs for connecting your digital sensors and 8 additional relays for controlling your machines. Arduino Pro Opta Ext D1608S:16 programmable voltage inputs, 8 semiconductor relay 24 V/DC, 2A.
This text is machine translated.
Features
Input flexibility: 16 new inputs for your applications with every extension, programmable as digital 0-24 VDC or analog 0-10 V.
Up to 5 snap-on modules to multiply and mix your I/Os with seamless detection: Plug it right next to your Opta base module and use the I/Os as native Opta resources
Expand your hardware capabilities while maintaining your programming convenience by using the Arduino IDE with its wide selection of ready-to-use sketches, tutorials and libraries
Simply use your new I/Os with the PLC IDE for IEC 61131-3 PLC languages and use the advantages of the low-code approach and the predefined resources
Expand the Opta benefits of real-time remote monitoring to a greater number of connected devices through intuitive Arduino cloud dashboards and secure communication
Reliable through design, thanks to industrial certifications and Finder expertise in the switching technology.
Simple DIN rail installation
Description
Upgrade your Arduino Opta's real-time control, monitoring and predictive maintenance with the Arduino Pro Opta Digital Expansions. Switch on your Opta Digital Expansion and multiply the possibilities of your system with 16 programmable inputs for connecting your digital sensors and 8 additional relays for controlling your machines. Arduino Pro Opta Ext D1608S:16 programmable voltage inputs, 8 semiconductor relay 24 V/DC, 2A.
This text is machine translated.
Features
Input flexibility: 16 new inputs for your applications with every extension, programmable as digital 0-24 VDC or analog 0-10 V.
Up to 5 snap-on modules to multiply and mix your I/Os with seamless detection: Plug it right next to your Opta base module and use the I/Os as native Opta resources
Expand your hardware capabilities while maintaining your programming convenience by using the Arduino IDE with its wide selection of ready-to-use sketches, tutorials and libraries
Simply use your new I/Os with the PLC IDE for IEC 61131-3 PLC languages and use the advantages of the low-code approach and the predefined resources
Expand the Opta benefits of real-time remote monitoring to a greater number of connected devices through intuitive Arduino cloud dashboards and secure communication
Reliable through design, thanks to industrial certifications and Finder expertise in the switching technology.