
Number
Set Arduino UNO board + USB 2.0 connection cable + Printed Circuit Board
Highlights & Details
- Arduino Starter kit with USB-cable and printed circuit board
- All that is necessary for the perfect start into the world of micro-controller
Technical specifications
- Digital I/O's: 14 (6 of them can be used as a PWM channels)
- SRAM: 2 kB
- EEPROM: 1kB
- 16 MHz clock speed
- Series
Core
- Content
Breadboard
USB cable
- Product type
Board
- Interfaces
USB
ISP
Power strip
- Series
ATMega328
- No. of digital inputs
6
- No. of analogue inputs
6
- No. of digital inputs
14
- No. of digital outputs
14
- I/O number
14
- EEPROM
1 kB
- Operating voltage
5 V DC
- Current consumption
50 mA
Documents & Downloads
Datasheet
Datasheet 616724 Arduino Board Uno Rev3 SMD + Breadboard & Cable Core ATMega328
Datasheet 616724 Arduino Board Uno Rev3 SMD + Breadboard & Cable Core ATMega328
User & Safety Instructions
User & Safety Instructions 616724 Arduino Board Uno Rev3 SMD + Breadboard & Cable Core ATMega328
User & Safety Instructions 616724 Arduino Board Uno Rev3 SMD + Breadboard & Cable Core ATMega328
Circuit diagramm
Circuit diagramm 616724 Arduino Board Uno Rev3 SMD + Breadboard & Cable Core ATMega328
Conformity certificate
Conformity certificate 616724 Arduino Board Uno Rev3 SMD + Breadboard & Cable Core ATMega328
Description
High quality USB cable for connecting printers, USB drives and other devices. Thanks to the double-schielding, all data is transferred reliably - even though when many cable are adjacent to each other, which might interrupt each other functions.
Pinboards of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits.
This text is machine translated.







