There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
You want to connect an Arduino MKR board to an Ethernet cable instead of using WLAN? An Ethernet connection can sometimes be more stable, faster and more secure. Simply plug the MKR ETH Shield onto your MKR board!
Technical specifications
Product type
Development board
Suitable for
Arduino
Compatible with
Arduino
Series
MKR
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Suitable for
Arduino MKR Eth Shield Development board
1969862
This article
Arduino
Arduino Proto Shield Development board
1969858
Arduino Uno
Arduino MKR Proto Large Shield Development board
1969860
Arduino
Arduino Development board
1969872
Arduino Uno
Arduino MKR SD Proto Shield Development board
1969874
Arduino
Arduino Mega Proto PCB Shield Development board
1969879
Arduino MKR CAN Shield Development board
1969880
Arduino
Arduino MKR 485 Shield Development board
1969881
Arduino
Arduino Ethernet Shield 2 Development board Compatible with (development kits): Arduino
1969882
Arduino Mega
Arduino Motor Shield Development board
1969887
Arduino Uno
Description
Are you developing a project for an environment where wireless connectivity is unavailable or inefficient? The MKR ETH Shield enables a wired Ethernet connection between your MKR board and your network or the Internet. This is particularly useful for equipment located where either electromagnetic interference is a problem or where there are specific safety requirements.
This text is machine translated.
Features
Connectivity Ethernet
connection RJ45 socket
SPI SD card slot yes
operating voltage of circuit 3.3 V
compatibility MKR boards
Scope of delivery
Arduino® Shield MKR ETH
Description
Are you developing a project for an environment where wireless connectivity is unavailable or inefficient? The MKR ETH Shield enables a wired Ethernet connection between your MKR board and your network or the Internet. This is particularly useful for equipment located where either electromagnetic interference is a problem or where there are specific safety requirements.