There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Suitable for
Arduino MKR Proto Large Shield Development board
1969860
This article
Arduino
Arduino Proto Shield Development board
1969858
Arduino Uno
Arduino MKR Eth Shield Development board
1969862
Arduino
Arduino Development board
1969872
Arduino Uno
Arduino MKR SD Proto Shield Development board
1969874
Arduino
Arduino Mega Proto PCB Shield Development board
1969879
Arduino MKR CAN Shield Development board
1969880
Arduino
Arduino MKR 485 Shield Development board
1969881
Arduino
Arduino Ethernet Shield 2 Development board Compatible with (development kits): Arduino
1969882
Arduino Mega
Arduino Motor Shield Development board
1969887
Arduino Uno
Description
as MKR Proto Large Shield fits on your MKR board with the supplied female/male headers and allows you to fix it anywhere with the mounting holes. This shielding offers a larger prototyping area with more than 300 solder joints and makes the connection of components with your board particularly easy thanks to the inscription, which shows the position of the MKR PCB pins.
This text is machine translated.
Features
Digital I/O pins 21
PWM Digital I/O pins depending on the card
Analogue input pins 7
analogue output pins depending on the card
DC per I/O pin depending on the card
DC for 3.3V pin depending on the board
DC for 5V pin depending on the board
Length 80 mm
Width 50 mm
Weight 19 gr.
Scope of delivery
Arduino® Shield MKR Proto Large
Description
as MKR Proto Large Shield fits on your MKR board with the supplied female/male headers and allows you to fix it anywhere with the mounting holes. This shielding offers a larger prototyping area with more than 300 solder joints and makes the connection of components with your board particularly easy thanks to the inscription, which shows the position of the MKR PCB pins.