There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Add an SD card slot and prototyping area in a single shield.
Technical specifications
Product type
Development board
Length
61.5 mm
Width
25 mm
Suitable for
Arduino
Compatible with
Arduino
Series
MKR
Weight
13 g
Variants(All information is without VAT, plus shipping costs)
Suitable for
Arduino MKR SD Proto Shield Development board
1969874
This article
Arduino
Arduino Proto Shield Development board
1969858
Arduino Uno
Arduino MKR Proto Large Shield Development board
1969860
Arduino
Arduino MKR Eth Shield Development board
1969862
Arduino
Arduino Development board
1969872
Arduino Uno
Arduino Mega Proto PCB Shield Development board
1969879
Arduino MKR CAN Shield Development board
1969880
Arduino
Arduino MKR 485 Shield Development board
1969881
Arduino
Arduino Ethernet Shield 2 Development board Compatible with (development kits): Arduino
1969882
Arduino Mega
Arduino Motor Shield Development board
1969887
Arduino Uno
Description
The Arduino MKR SD Proto Shield allows you to easily connect an SD card to your MKR form factor board. Use it to improve the IoT features of your MKR1000, as well as store data from the web or sensors read by your board! There is also a small prototyping area for soldering components.
This text is machine translated.
Features
Digital I/O pins 21
PWM Digital I/O pins depending on the card
Analogue input pins 7
analogue output pins depending on the card
DC per I/O pin depending on the card
DC for 3.3V pin depending on the board
DC for 5V pin depending on the board
Length 61.5 mm
Width 25 mm
Weight 13 g.
Scope of delivery
Arduino® Shield MKR SD Proto
Description
The Arduino MKR SD Proto Shield allows you to easily connect an SD card to your MKR form factor board. Use it to improve the IoT features of your MKR1000, as well as store data from the web or sensors read by your board! There is also a small prototyping area for soldering components.