There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Simply mount your MKR1000 to this new adapter and plug one of your UNO Shields!
Technical specifications
Product type
Adapter
Suitable for
Arduino
Compatible with
Arduino
Series
MKR
Description
With the MKR2UNO adapter you can convert your Arduino UNO form factor based project into an MKR based project without much effort! In this way, you can upgrade your project with a powerful board with integrated LiPo charger. Please note that the MKR2UNO adapter is currently only compatible with the MKR1000 without a header.
This text is machine translated.
Features
Operating voltage 3.3V
Input voltage (recommended) 7-12V
Input voltage (limit) 6-16V
Analogue input pins 6
Analogue output pins 1
Digital I/O pins 14
DC for 3.3V Pin 700 mA
DC for 5V Pin 700 mA
Length 68.6 mm
Width 53.4 mm
Weight 24 g.
Scope of delivery
Arduino® Adapter MKR2UNO
Description
With the MKR2UNO adapter you can convert your Arduino UNO form factor based project into an MKR based project without much effort! In this way, you can upgrade your project with a powerful board with integrated LiPo charger. Please note that the MKR2UNO adapter is currently only compatible with the MKR1000 without a header.