There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Start with prototyping directly on your Arduino board!
With the Prototyping Shield, you can make your projects rock-solid. It makes it easy for you to design customer-specific circuits and soldering electronics directly on them.
Technical specifications
Product type
Development board
Suitable for
Arduino Uno
Compatible with
Arduino UNO
Series
Core
Variants(All information is without VAT, plus shipping costs)
Suitable for
Arduino Proto Shield Development board
1969858
This article
Arduino Uno
Arduino MKR Proto Large Shield Development board
1969860
Arduino
Arduino MKR Eth Shield Development board
1969862
Arduino
Arduino Development board
1969872
Arduino Uno
Arduino MKR SD Proto Shield Development board
1969874
Arduino
Arduino Mega Proto PCB Shield Development board
1969879
Arduino MKR CAN Shield Development board
1969880
Arduino
Arduino MKR 485 Shield Development board
1969881
Arduino
Arduino Ethernet Shield 2 Development board Compatible with (development kits): Arduino
1969882
Arduino Mega
Arduino Motor Shield Development board
1969887
Arduino Uno
Description
The ProtoShield makes it easy for you to design your own circuits. You can simply solder TH or SMD ICs on the prototyping area to test them with your Arduino board. The SMD area is designed for a maximum of 24 pins SOIC integrated circuit and the TH area contains a lot of space for the required components around your project. You can even attach a mini breadboard (not included) to the protocol area for solder-free operation. The Proto range also includes two power lines (IOREF and GND), two LED pads and SPI signals breakout pads for boards with SPI only on the ICSP header such as Zero.
Key features: - 1.0 Arduino pin assignment - 1 ICSP connector footprint - 2 LEDs and resistance area - IOREF and GND power lines - SPI signal pads - 24-pin SMD footprint (50 mils pitch)
This text is machine translated.
Features
1.0 Arduino Pinout
1 ICSP Connector footprint
2 LEDs and footprint resistor
IOREF and GND power lines
SPI signals pads
24 pin SMD footprint (50 mils pitch)
Scope of delivery
Arduino Proto Shield
Description
The ProtoShield makes it easy for you to design your own circuits. You can simply solder TH or SMD ICs on the prototyping area to test them with your Arduino board. The SMD area is designed for a maximum of 24 pins SOIC integrated circuit and the TH area contains a lot of space for the required components around your project. You can even attach a mini breadboard (not included) to the protocol area for solder-free operation. The Proto range also includes two power lines (IOREF and GND), two LED pads and SPI signals breakout pads for boards with SPI only on the ICSP header such as Zero.
Key features: - 1.0 Arduino pin assignment - 1 ICSP connector footprint - 2 LEDs and resistance area - IOREF and GND power lines - SPI signal pads - 24-pin SMD footprint (50 mils pitch)