
Number
Technical specifications
- Product type
Mains PSU (fixed voltage)
- No. of outputs
1 x
- Max. output current
9 A
- Output current (max.) - rounded
9 A
- Outputs
USB-C® plug
- Used at
Mains socket
- Compatible with
Arduino
- Inputs
Europlug
UK plug
USA socket
45 W
- Output
USB-C® plug
- Type
TPX00242
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3521308 Arduino TPX00242 Mains PSU (fixed voltage) Compatible with (development kits): Arduino Max. output current 9 A 1 x USB-C
Datasheet 3521308 Arduino TPX00242 Mains PSU (fixed voltage) Compatible with (development kits): Arduino Max. output current 9 A 1 x USB-C
User & Safety Instructions
User & Safety Instructions 3521308 Arduino TPX00242 Mains PSU (fixed voltage) Compatible with (development kits): Arduino Max. output current 9 A 1 x USB-C



