
Number
Highlights & Details
Wi-Fi IP-Compact camera;2304 x 1296 p;Arenti;GO2T+SP2-EUOutdoors
- 100% wireless and easy to install
- 2.4 G/5.8 GHz dual band WLAN
- 2K 3MP UHD RESOLUTION
- 4-way optical Zoom without reducing the image resolution or quality
- Identification of persons, vehicles, parcels and pets
- Rechargeable 5200 mAh battery and solar power
- Inclusive of Arenti solar panel
Technical specifications
- Arenti GO2T camera
- 3 MP CMOS image sensor
- Effective pixels: 2304(H) x 1296(V)
- Minimum illumination: Colour: 0.1 Lux at F1.6; black/white: 0.01 Lux at F1.6
- Compression: H.264
- Image frequency 1 - 25 fps
- WLAN 2.4 GHz
- Battery:5200mAh rechargeable Li-batteries
- Standby current 200-800 µA (average)
- Operating current 150-220 mA (IR off)
- Standby time: Up to 6 months
- Working time: 1,5-2 months (varies according to settings, usage & temperature)
- PIR detection range: Max. 9 m
- PIR angle 120°
- Operating temperature: -20°C to 50 °C
- Swivel/tilt: Swivelling: 0°- 355°, inclination: 0°- 90°
- POWER SUPPLY DC 5 V / 1 A
- Solar panel SP2:
- Dim. (W x H x D) 174 x 164 x 15 mm
- Output voltage 6 V DC
- cable diameter 3 mm
- Long connection cable, 300 cm
- Max. output current 0.83 A
- Protection system: IP65
- Temperature range -20 to +60 °C
- USB Type-C® connection
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
Battery-powered
Solar panel
Pan-tilt function
Identity recognition
Vehicle recognition
Pet recognition
2-way communication
Speaker
Show more
- Camera type
Compact camera
- Power supply
Rechargeable battery
Solar cell
- Resolution (max.)
2304 x 1296 p
- Sensor size
9.07 mm (1/2.8")
- Sensor type
CMOS
Google Home
Manufacturer-specific
- Focal length
4 mm
- Max. viewing angle hor.
100°
- Vertical viewing angle
85°
- Vertical viewing angle
46°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- Light sensitivity (+ IR)
0.01 lx
- Light sensitivity (- IR)
0.1 lx
- IR range (max.)
10 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
185 mm
- Height
180 mm
- Depth
195 mm
- Dim
(W x H x D) 185 x 180 x 195 mm
- Weight
740 g
- F-numbers
F1.6
- Factory colour
White
IP65
- Signal standard
IP
Documents & Downloads
Datasheet
Datasheet 3062530 Arenti GO2T+SP2-EU Wi-Fi IP CCTV camera 2304 x 1296 p
User & Safety Instructions
User & Safety Instructions 3062530 Arenti GO2T+SP2-EU Wi-Fi IP CCTV camera 2304 x 1296 p
Description
2K 3 MP UHD resolution: With a resolution of 2K 3MP, the Arenti GO2T&SP2 provides excellent picture quality and captures even the finest details. These high-resolution images are important for the detection of persons and objects and ensure effective surveillance. With the optical 4-way Zoom even more details are captured, without reducing the image resolution or quality.
Person/Pet/Package/Vehicle Identification: The camera has built-in recognition for people, vehicles, packages, and pets based on advanced algorithm technology. This feature provides accurate and targeted notification, reduces false alarms, and improves the reliability of video surveillance.
Adjustable motion detection: By individual security settings with configurable motion zones and concentration of the monitoring on certain areas, false alarms are minimized. The sensitivity of the motion detection can be adjusted and the motion zones can be adjusted for a targeted and individual monitoring strategy.
Wireless outdoor camera: The Arenti GO2T&SP2 offers the practical advantage of a wireless and flexible installation without the need for cables.
5200 mAh rechargeable battery and solar energy: This camera is powered by a powerful 5200 mAh battery and supplemented by solar energy, so that a continuous operation is possible without frequent charging. The solar-powered function of the Arenti GO2T&SP2 surveillance camera enables an environment-friendly monitoring solution. The SP2-C solar panel is easy to install and use. You can easily connect it to the camera with the supplied 3 meter long charging cable with USB-type C®-connection. The hinged bracket provides optimum alignment of the solar panel to use solar energy.
360° pan/tilt with auto-tracking: The Arenti GO2T&SP2 camera has a 360° pan/tilt function and automatic tracking to ensure full coverage of the operating environment. A comfortable monitoring and precise tracking of moving objects is thus ensured.
Dual alarm system: Arenti's dual alarm system alerts and notifies reliably. The audible and visual warning function alerts you in loud areas as well.
Night view in color: Thanks to the Arenti GO2T&SP2 night vision technology in full color the quality of the night view is especially clear. Unlike conventional cameras with infrared night vision function, this advanced technology delivers a clear picture even in poor light conditions, ensuring optimum quality and safety at any time of the day.
Flexible storage options: The flexibility of storage options with SD card and cloud storage allows optimal management of recordings. Your recordings can be stored locally on a microSD card (up to 256 GB) or be stored for greater convenience and access to the cloud at a cost.
Real-time two-way communication: With the two-way audio function of the Arenti GO2T camera, real-time communication with visitors or unauthorized persons is possible. The camera's built-in microphone and loudspeaker can be used to speak directly to expand the surveillance and security features.
Data protection through reliable encryption: The protection of privacy and data is ensured by a robust AES-128 encryption. The Arenti GO2T&SP2 camera ensures reliable transmission of all data, including event messages, operator commands, live streaming and cloud storage, and protects the sensitive information from unauthorized access.
Weatherproof and suitable for outdoor use: The Arenti GO2T&SP2 has been designed for use under harsh conditions and is IP65 certified to be weatherproof and WAS guarantees a long service life and reliability even in demanding conditions
This text is machine translated.
Features
- 360° pan-tilt function and automatic tracking
- Audible and visual alarm
- Night view in full color
- Storage possible on microSD card (up to 256 GB) and in the cloud
- Two-way audio communication in real time
- Data protection through reliable encryption
- Weather-resistant and suitable for outdoor use
- Supports Google assistant and Alexa
- Day/Night: Auto (ICR) / Color / Black & White
- WDR
- Dual stream: Yes
- Audio input/output: Built-in microphone and speaker
- Alarm trigger: PIR-motion detection of persons
- Wireless security 64/128-bit WPA/WPA2, WPA-PSK/WPA2-PSK, WPS
- COMMUNICATION PROTOCOL: HTTP, DHCP, DNS, TCP/IP
- Interface protocol: Private
- Supported mobile phone operating systems: IOS 9 or higher, Android 5 or higher
- Security AES128
- Max. User access: 4
- Solar panel: Incl. Solar panel SP2
Scope of delivery
- Arenti GO2T surveillance camera
- Wall bracket
- Power supply unit
- USB cable
- Fitting Material
- Quick guide
- Arenti solar panel SP2
- Pivot bracket
- Mounting accessories (adapter/dowels/screws)
- User manual.
















