
Number
Highlights & Details
Arie 3919/04 10 l 800 W green grill
- 10 L mini oven in retro design is the perfect kitchen assistant for apartments and apartments where space is limited. Double-glazed doors for added safety and comfort: The double-glazed door design gives an attractive look while protecting against excessive heat
- Energy efficiency: The small oven needs less power than conventional ovens. You can conjure up delicious dishes
- 60-minute timer: With this handy timer you can make sure that your food is always prepared perfectly without having to keep an eye on the oven
- Temperature selector switch from 90°C to 230°C; the grill grate can be inserted on 2 positions including baking tray, grating and handle for accessories, internal dimensions: 24.5 x 22 x 16 cm On-/off switch and indicator light
- 800 watts
Technical specifications
- Factory colour
Green
- Product type
Vintage mini oven
- Capacity
10 l
- Kitchen appliances features
Grill function
Indicator light
stepless thermostat
ticking timer
Doesn't apply
- Heat source
Electricity
- Weight
3.38 kg
- Width
310 mm
- Height
210 mm
- Depth
370 mm
- Temperature (min)
90 °C
- Cool door
yes
- Number of glass door panels
2
- Timer duration
60 min
- Master (outer) case gross weight
4.6 kg
- Crumb tray
yes
- Products per master (outer) case
1 Stück(e)
- Products per intermodal container (20ft)
765 Stück(e)
- Products per intermodal container (40ft)
1575 Stück(e)
- Products per intermodal container (40ft, HC)
1770 Stück(e)
- Interior light
no
- Non-slip feet
yes
- Self-cleaning
no
- Adjustable thermostat
yes
- Thermostat range
90 - 230 °C
- Defrost function
yes
- Grill
yes
- Interior dimensions (W x D x H)
245 x 220 x 160 mm
- Convection cooking
no
- Timer
yes
- Grill grid included
yes
- Oven net capacity
10 l
- Number of oven grids
1
- Auto power off
yes
- Temperature (max)
230 °C
- Products per pallet
40 Stück(e)
- Package weight
4.6 kg
- Rotisserie
no
- Oven power
800 W
- Baking tray
yes
- Fast heat
no
- Built-in display
no
- Steam cooking
no
- Top and bottom heating
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3836201 Ariete 3919/04 Vintage mini oven Grill function, Indicator light, stepless thermostat, ticking timer 10 l
Description
This text is machine translated.
Scope of delivery
- Mini-oven, grating, baking tray, handle, instructions for use






