There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ariete 1396/01 Semi-automatic filter coffee machine 1.5 l
Semi-automatic filter coffee machine 1.5 l
Ground coffee
15 cups
Built-in display
900W
White
Technical specifications
Factory colour
White
Depth
170 mm
Height
330 mm
Width
250 mm
Tank volume
1.5 l
900 W
Weight
1.9 kg
Description
The line "modern" by Ariete combines functionality with modern design, quality and operating comfort. This series adds a very special flair to your kitchen or breakfast table.
This text is machine translated.
Scope of delivery
Coffee machine, glass jug, permanent filter
Description
The line "modern" by Ariete combines functionality with modern design, quality and operating comfort. This series adds a very special flair to your kitchen or breakfast table.