
ARLO IP CCTV camera set for ARLO PRO 6 3-CAM
Highlights & Details
- Outdoor IP security camera
- 4 MP 2560 x 1440 pixels
- Wired & Wireless Ethernet/LAN WLAN
- Night vision 5 m
- Digital zoom: 12x
- Ceiling/wall temperature-resistant, weather-proof
- IP20, IP65 weatherproof
- Black, White
- 197.4 g
Technical specifications
- Supported positioning: Outside
- Transmission: Wired & Wireless
- International protection class (IP code): IP20, IP65
- Product type
CCTV camera set
- Signal standard
IP
- Width
52 mm
- Depth
52 mm
- Height
78.6 mm
- Factory colour
Black
White
- Weight
197.4 g
- Dim
(W x H x D) 52 x 78.6 x 52 mm
- Rechargeable battery technology
Li-ion
- Cable length
0 cm
- Display resolution
2560 x 1440 Pixel
- Keyboard layout
German, QWERTZ
- Material (details)
Plastic
- Microphone
Yes
- Type
IP-security camera
- Wi-Fi
Yes
- UKCA
not relevant
- Screws included
yes
- Operating temperature (T-T)
-20 - 45 °C
- Number of batteries supported
3
- Weatherproof
yes
- Ethernet LAN
yes
- Video streaming
yes
- Password protection
yes
- Portrait mode
no
- Detection distance
7.5 m
- Number of users
1 Benutzer
- Maximum operating distance
7.5 m
- Number of lenses
1
- Auto pan mode
no
- Text caption overlay
no
- Digital watermark
no
- Number of sensors
1
- Microphone in
yes
- USB port
yes
- Remote viewing
yes
- Battery included
yes
- Built-in speaker(s)
yes
- Noise reduction
yes
- SIM card slot
no
- Detect distance
7.5 m
- Identify distance
7.5 m
- Heartbeat
no
- Frame rate
24 fps
- Camera pan control
no
- Mirror
no
- Camera tilt control
no
- Manual
yes
- Cloud-managed
yes
- Password reset via email
yes
- Fire detection
yes
- B/W night vision distance
5 m
- Colour night vision distance
7.5 m
- Digital Wide Dynamic Range (DWDR) (panoramic camera)
no
- Zoom capability
yes
- Digital zoom
12 x
- Night vision
yes
- Live view
yes
- Built-in siren
yes
- Video motion detection
yes
- Remotely operated
yes
- DC output current
2 A
- Number of microphones
2
- PTZ control
no
- Package weight
1.5 kg
- Total megapixels
4 MP
- Mounting kit
yes
- Lens diameter
1.5 cm
- Video recording
yes
- Built-in light
yes
- Field of view (FOV) angle
160°
- Auto-tracking
yes
- Day/night mode
yes
- Number of cameras
3
- Motion sensor
yes
- Smartphone/tablet remote support
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742006 ARLO ARLO PRO 6 3-CAM VMC4370P-100EUS IP-CCTV camera set
Description
AI that never blinks*
The ARLO early warning system delivers the most intelligent alerts – fire, people, vehicles, animals, packages and more.
*With Secure Plus membership (sold separately)
Advanced color night vision
Colour reproduction is accurate all around the clock for better identification of clothes and characteristics.
Powerful 2K+ HDR video
Faces, vehicles and movements remain clearly visible, even in weak light or from a distance.
12-way Zoom with auto tracking
Tracks every movement in real time and captures the most important details.
Built-in headlights & Siren
Stops intruders immediately with visible and audible warning.
160° wide-angle field of view
More overview of your property, less blind spots than 2K competitors.
Flexible, reliable power supply
Fast USB-C charging, improved battery life and optional rechargeable battery for 24/7 protection.
This text is machine translated.
Features
- AI that never blinks*
- Advanced color night vision
- Powerful 2K+ HDR video
- 12-way Zoom with auto tracking
- Built-in headlights & Siren
- 160° wide-angle field of view
- Flexible, reliable power supply
Scope of delivery
- Includes ARLO secure test version
- 3 ARLO Pro 6 2K+camera
- 3 wall bracket
- 3 rechargeable battery
- 1 magnetic charging cable
- 1 set of screws for wall mounting
- 1 Quick start guide
- 1 ARLO sticker























