
ARLO IP CCTV camera set incl. 2 cameras for Outdoors BUNDLE ESSENTIAL2 2K OUTDOOR CAMERA 2-PACK + 2-SOLAR PANEL
Highlights & Details
- Easy to install 2K-camera
- With powerful headlights
- 2K live color videos day and night
- Incl. 2 x solar panels
Technical specifications
- Product type
CCTV camera set
- CCTV features
White spotlight
IR LEDs
2-way communication
Microphone
Speaker
Battery-powered
Sounder
Solar panel
- Signal standard
IP
- Camera type
Compact camera
- Used at
Outdoors
- Frequency
2.4 GHz
- Width
53.1 mm
- Depth
59.3 mm
- Height
93.4 mm
- Factory colour
White
- Weight
1.477
- Operating temperature
-20 - 45 °C
- Dim
(W x H x D) 53.1 x 93.4 x 59.3 mm
- App compatibility
Yes
- Resolution (max.)
2688 x 1520 p
- Hub
Not required
Manufacturer-specific
- Power supply
Rechargeable battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3061912 ARLO BUNDLE ESSENTIAL2 2K OUTDOOR CAMERA 2-PACK + 2-SOLAR PANEL VMK3250-100EUS IP-CCTV camera set incl. 2 cameras 2688 x
User & Safety Instructions
User & Safety Instructions 3061912 ARLO BUNDLE ESSENTIAL2 2K OUTDOOR CAMERA 2-PACK + 2-SOLAR PANEL VMK3250-100EUS IP-CCTV camera set incl. 2 cameras 2688 x
Description
Easy to set up
Unpack and get started with the new Bluetooth installation - setup takes only a few minutes. You do not need any cables, but only a few provided screws.
ARLO secure membership (sold separately)
ARLO secure membership gives you access to cloud storage so you can review your video history over the APP for up to 60 days. Receive only important notifications and reduce false alarms thanks to activity zones and detection of people, pets, parcels and cars. In addition, EACH membership includes anti-theft insurance, so we CAN replace your camera FREE OF CHARGE if it is stolen. Cancel at any time.
Without a Secure membership, you get live streaming, basic motion alerts and two-way audio.
Realistic video
The 2K resolution delivers realistic videos so you can see WAS happening around your home.
Real-time calls
The integrated speaker and microphone allow you to talk to your family and visitors or to direct intruders from the property as if you were present.
Powerful spotlight
With the integrated spotlight you can illuminate up to 7m of your property. Decide whether it is automatically activated as soon as motion is detected or activate it manually via the APP, so that the intruders can not hide so easily.
Theft replacement (requires a secure membership)
We take your protection seriously. That's why every Secure membership includes free theft protection. In the unlikely event that your camera is stolen, we will replace it.
Weatherproof
Rain, sun, wind and snow – no problem. Our robust polycarbonate body, the same material used in bullet-proof glass, allows your camera to operate smoothly at temperatures from --20°C to -45°C.
This text is machine translated.
Scope of delivery
- 2 x ARLO essential outdoor camera (2nd generation)
- 2 x Essential solar panel with charging cable
- USB charging cable
- 2 x wall bracket and screw set
- 2 x solar panel wall bracket and screw set
- Quick start guide
- Safety sticker.
















