
Highlights & Details
ARLO IP CCTV camera set incl. 3 cameras for Outdoors Essential Spotlight
- 1080p HD video; 130° viewing angle100% wireless2-way audioNight vision in colorIntegrated headlight
Technical specifications
- Product type
CCTV camera set
- CCTV features
2-way communication
Speaker
Microphone
IR LEDs
Sounder
Battery-powered
- Signal standard
IP
- Camera type
Compact camera
- Transfer type
Wi-Fi
- Used at
Outdoors
- Max. viewing angle hor.
130°
- Frequency
2.4 GHz
- Width
52 mm
- Depth
88.8 mm
- Height
77.4 mm
- Factory colour
Black
- Weight
236 g
- Dim
(W x H x D) 52 x 77.4 x 88.8 mm
- App compatibility
Yes
- Resolution (max.)
1920 x 1080 p
Alexa
Google Home
IFTTT
IP67
- Power supply
Rechargeable battery
Documents & Downloads
Datasheet
Datasheet 2632071 ARLO Essential Spotlight VMC2330B-100EUS Wi-Fi IP-CCTV camera set incl. 3 cameras 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 2632071 ARLO Essential Spotlight VMC2330B-100EUS Wi-Fi IP-CCTV camera set incl. 3 cameras 1920 x 1080 p
Description
This text is machine translated.
Features
- Capture clear detail in Full HD 1080p Withstands heat, cold, rain and sun Look in color, even at night Listen and speak clearly with visitors Simply charge your camera. Install the camera yourself in no time Use the built-in siren to deter unwanted guests 130° viewing angle Security is in your hands
Scope of delivery
- Arlo Essential Spotlight camera (3)Charging cable (1)Wall bracket (3)Screw set (3)Quick Reference Guide (1)90 days free Arlo Secure membership












