
Highlights & Details
ARLO IP CCTV camera set incl. 2 cameras for Outdoors ESSENTIAL2 XL FHD OUTDOOR CAMERA 2-PACK
- One camera for all your security needs
- 4 x longer battery life with XL-battery
- Night view in color
- With powerful headlights
Technical specifications
- CCTV features
White spotlight
IR LEDs
2-way communication
Microphone
Speaker
Battery-powered
Sounder
- Signal standard
IP
- Transfer type
Wi-Fi
- Used at
Outdoors
- Frequency
2.4 GHz
- Width
57.27 mm
- Depth
82.59 mm
- Height
96.56 mm
- Factory colour
White
- Weight
454 g
- Operating temperature
-20 - 45 °C
- App compatibility
Yes
- Dim
(W x H x D) 57.27 x 96.56 x 82.59 mm
- Camera type
Compact camera
- Resolution (max.)
1920 x 1080 p
- Hub
Not required
- Power supply
Rechargeable battery
Manufacturer-specific
- Product type
CCTV camera set
Documents & Downloads
Datasheet
Datasheet 3061907 ARLO ESSENTIAL2 XL FHD OUTDOOR CAMERA 2-PACK VMC2252-100EUS Wi-Fi IP-CCTV camera set incl. 2 cameras 1920 x 1080 p
User & Safety Instructions
User & Safety Instructions 3061907 ARLO ESSENTIAL2 XL FHD OUTDOOR CAMERA 2-PACK VMC2252-100EUS Wi-Fi IP-CCTV camera set incl. 2 cameras 1920 x 1080 p
Description
2 years protection
All the proven functions of our Essential camera now with up to 2 years protection with only one charge thanks to our XL-battery.
Easy to set up
Unpack and get started with the new Bluetooth installation - setup takes only a few minutes. You do not need any cables, but only a few provided screws.
Realistic video
1080p resolution delivers realistic videos so you can see WAS happening around your home.
Night view in color
Thanks to full HD color night vision, you can see accurately even in the dark, WAS will happen in your home.
Powerful spotlight
With the integrated spotlight you can illuminate up to 7 m of your property. Decide whether it is automatically activated as soon as motion is detected or activate it manually via the APP, so that the intruders can not hide so easily.
Theft replacement (requires a secure membership)
We take your protection seriously. That's why every Secure membership includes free theft protection. In the unlikely event that your camera is stolen, we will replace it.
Weatherproof
Rain, sun, wind and snow – no problem. Our robust polycarbonate body, the same material used in bullet-proof glass, allows your camera to operate smoothly at temperatures from --20°C to -45°C.
This text is machine translated.
Scope of delivery
- 2 x ARLO essential XL outdoor camera
- USB charging cable
- 2 x wall bracket and screw set
- Quick start guide
- Safety sticker.


















