Protect your home from the inside - 365 days a year.With the Arlo Essential Indoor Camera you can also protect your indoor area. If you do not want protection, audio and video functions can be disabled and a mechanical lens cover can be closed. In addition to burglar protection and fire alarm detection, the 2-way audio makes it ideal for communication with family members and pets. With an Arlo Secure Service Plan, the camera detects the difference between humans and animals and if you discover an intruder, the integrated siren can be triggered to deter them.Arlo Secure membership does not lose video if your local storage is damaged or stolen.• INDOOR SURVEILLANCE CAMERA: Also keep an eye on the indoor area and, in addition to burglary protection and fire alarm detection, it is also ideally suited for communication with family members and pets • PRIVACY: To protect privacy, the audio and video functions can be turned off automatically or via the settings and the camera can be covered with the built-in protective shield.• DAY & NIGHT: 1080p HD video and crisp night vision help you stay clear about who and what was in your home. • 130° VIEWING ANGLE: With a wide viewing angle of 130°, you can keep everything in view. • 2-WAY AUDIO: Communicate with family or pets via the Arlo APP, no matter where you are, thanks to the integrated speaker and microphone. • EASY INSTALLATION: The indoor surveillance camera can be connected directly to your mains power supply, making the setup easy to use and ensuring uninterrupted power supply. Thanks to the compact design, you can place the camera in many places in your home• SURVEILLANCE CAMERA LIVE STREAM & RECORDING: Videos can be viewed free of charge in the live stream as well as in the follow-up via the local storage via SD card [SmartHub / base station required] or via cloud storage for an additional fee. Your recordings are stored securely and are only accessible to you. • Arlo SECURE MEMBERSHIP (sold separately): Secure your videos securely in the cloud and get more object detection options than any other brand: Identify and prioritize people, cars, pets and packages - and set up individual activity zones. Membership also includes insurance for theft compensation.• WITHOUT MEMBERSHIP: Arlo cameras offer live stream, motion alarm and two-way communication directly to your smartphone. Local storage is also possible in conjunction with a base station.• VIDEO SURVEILLANCE (CCTV): For maximum security, connect your camera to the mains and add CVR (Continuous Video Recording) for 24/7 CCTV-style recording.• BUILT-IN SIRENE: Use the Arlo APP to trigger the siren or set the siren to automatically sound the alarm when movement is detected. • smart HOME INTEGRATION: Works with Alexa, Apple HomeKit [SmartHub / Base Station Required], Google Assistant, IFTTT and SmartThings.
This text is machine translated.